Part Details for NCP59151DS33R4G by onsemi
Overview of NCP59151DS33R4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP59151DS33R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP59151DS33R4G
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP59151DS33R4G) RoHS: Compliant Min Qty: 511 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1600 Partner Stock |
|
$1.2152 / $1.4504 | Buy Now |
DISTI #
NCP59151DS33R4G
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP59151DS33R4G) RoHS: Compliant Min Qty: 511 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1600 Partner Stock |
|
$1.2152 / $1.4504 | Buy Now |
DISTI #
NCP59151DS33R4G
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP59151DS33R4G) RoHS: Compliant Min Qty: 511 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1600 Partner Stock |
|
$1.2152 / $1.4504 | Buy Now |
|
Flip Electronics | Stock, ship today | 1600 |
|
$0.9800 | RFQ |
Part Details for NCP59151DS33R4G
NCP59151DS33R4G CAD Models
NCP59151DS33R4G Part Data Attributes
|
NCP59151DS33R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP59151DS33R4G
onsemi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% |