-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable, 5 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W5270
|
Newark | Ldo, 13.5Vin, 0.3Vdo, 1.5A, Adj, 5D2Pak, Output Type:Adjustable, Input Voltage Min:2.24V, Input Voltage Max:13.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Rohs Compliant: Yes |Onsemi NCP59152DSADJR4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 962 |
|
$1.2000 / $2.8100 | Buy Now |
DISTI #
92T2127
|
Newark | Output Type:Adjustable, Input Voltage Min:2.24V, Input Voltage Max:13.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:300Mv, Ic Case/Package:To-263 (D2Pak), No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP59152DSADJR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.2600 | Buy Now |
DISTI #
62X3941
|
Newark | Output Type:Adjustable, Input Voltage Min:2.24V, Input Voltage Max:13.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:300Mv, Ic Case/Package:To-263 (D2Pak), No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP59152DSADJR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
NCP59152DSADJR4GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A D2PAK-5 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59 In Stock |
|
$1.1511 / $2.7200 | Buy Now |
DISTI #
NCP59152DSADJR4G
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.24 V to 13.5 V, 1 Output, 300 mV Drop, 1.209 V to 13 V, 1.5 A, 5 Pins, TO-263 (D2PAK) - Tape and Reel (Alt: NCP59152DSADJR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 2400 Factory Stock |
|
$1.1306 / $1.3495 | Buy Now |
DISTI #
863-NCP59152DSADJR4G
|
Mouser Electronics | LDO Voltage Regulators 1.5 Low Dropout Fast TransientResponseRe RoHS: Compliant | 380 |
|
$1.1500 / $2.7000 | Buy Now |
|
Bristol Electronics | 554 |
|
RFQ | ||
DISTI #
NCP59152DSADJR4G
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.24 V to 13.5 V, 1 Output, 300 mV Drop, 1.209 V to 13 V, 1.5 A, 5 Pins, TO-263 (D2PAK) - Tape and Reel (Alt: NCP59152DSADJR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 2400 Factory Stock |
|
$1.1306 / $1.3495 | Buy Now |
DISTI #
NCP59152DSADJR4G
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.5A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$1.5600 / $2.3300 | RFQ |
|
Ameya Holding Limited | NCP59150 Series 1.5 A Adjustable Output LDO Transient Response Regulator D2PAK-5 | 987 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP59152DSADJR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP59152DSADJR4G
onsemi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 0.044 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for NCP59152DSADJR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP59152DSADJR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV59152DSADJR4G | LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable, 5 LEAD D2PAK, 800-REEL, Automotive Qualified | onsemi | NCP59152DSADJR4G vs NCV59152DSADJR4G |
NCV59152MNADJTYG | LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable, 8 PIN DFN, 4x4, 4000-REEL, Automotive Qualified | onsemi | NCP59152DSADJR4G vs NCV59152MNADJTYG |