NCP59801CMLADJTCG
onsemi
Description: LDO, 1A, Low noise, High Accuracy with Power-Good amd VoutControlled slew rate, 3000-REEL

Overview of NCP59801CMLADJTCG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP59801CMLADJTCG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK5808
Newark Ldo, Adjust, 0.6 To 5 V, 1A, 125Deg C Rohs Compliant: Yes |Onsemi NCP59801CMLADJTCG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3000
  • 1 $0.8220
  • 10 $0.7270
  • 25 $0.6570
  • 50 $0.5880
  • 100 $0.5180
  • 250 $0.4680
  • 500 $0.4180
$0.4180 / $0.8220 Buy Now
DISTI # 76AK6189
Newark Ncp59801 Adj Dfnw8 3X3/ Reel |Onsemi NCP59801CMLADJTCG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3530
  • 6,000 $0.3260
  • 12,000 $0.3050
  • 18,000 $0.2840
  • 30,000 $0.2710
$0.2710 / $0.3530 Buy Now
DISTI # 488-NCP59801CMLADJTCGCT-ND
DigiKey LDO, 1A,LOW NOISE, HIGH ACCURACY Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1730
In Stock
  • 1 $0.8000
  • 10 $0.7000
  • 25 $0.6576
  • 100 $0.4984
  • 250 $0.4242
  • 500 $0.4030
  • 1,000 $0.3075
  • 3,000 $0.2863
  • 6,000 $0.2757
  • 15,000 $0.2651
  • 30,000 $0.2625
$0.2625 / $0.8000 Buy Now
DISTI # NCP59801CMLADJTCG
Avnet Americas LDO Regulator Positive 0.6V to 5V 1A 8-Pin DFNW T/R - Tape and Reel (Alt: NCP59801CMLADJTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.3108
  • 6,000 $0.3024
  • 12,000 $0.2940
  • 18,000 $0.2856
  • 24,000 $0.2772
  • 30,000 $0.2688
  • 300,000 $0.2604
$0.2604 / $0.3108 Buy Now
DISTI # 863-CP59801CMLADJTCG
Mouser Electronics LDO Voltage Regulators LDO, 1A, Low noise, High Accuracy with Power-Good amd VoutControlled slew rate RoHS: Compliant 2997
  • 1 $0.7900
  • 10 $0.6990
  • 100 $0.4980
  • 500 $0.4020
  • 1,000 $0.3070
  • 3,000 $0.2860
  • 9,000 $0.2650
  • 24,000 $0.2600
$0.2600 / $0.7900 Buy Now
Future Electronics 1 Output 1 A Low Noise Positive Adjustable Linear Voltage Regulator IC - DFNW-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.2800
  • 6,000 $0.2750
  • 9,000 $0.2700
  • 12,000 $0.2650
  • 15,000 $0.2600
$0.2600 / $0.2800 Buy Now
Onlinecomponents.com LDO, 1A, Low noise, High Accuracy with Power-Good amd VoutControlled slew rate 0
  • 3,000 $0.2727
  • 6,000 $0.2658
  • 9,000 $0.2618
  • 12,000 $0.2579
  • 15,000 $0.2540
  • 27,000 $0.2502
$0.2502 / $0.2727 Buy Now
DISTI # C1S541903939841
Chip1Stop Linear Regulator RoHS: Compliant 3000
  • 10 $0.5344
  • 25 $0.5134
  • 50 $0.4982
  • 100 $0.4151
  • 250 $0.3761
  • 500 $0.3480
  • 1,000 $0.2921
  • 3,000 $0.2693
$0.2693 / $0.5344 Buy Now
DISTI # NCP59801CMLADJTCG
EBV Elektronik LDO Regulator Positive 0.6V to 5V 1A 8-Pin DFNW T/R (Alt: NCP59801CMLADJTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NCP59801CMLADJTCG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP59801CMLADJTCG by onsemi

NCP59801CMLADJTCG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DFN-8
Manufacturer Package Code
507AD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
onsemi
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.339 V
Dropout Voltage1-Nom
0.211 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. NCP59801CMLADJTCG
    onsemi
    LDO, 1A, Low noise, High Accuracy with Power-Good amd VoutControlled slew rate, 3000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP59801CMLADJTCG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP59801CMLADJTCG by onsemi

Select Manufacturer
Which Manufacturer of NCP59801CMLADJTCG would you like to use for your alert(s)?
  • Please alert me when NCP59801CMLADJTCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP59801CMLADJTCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP59801CMLADJTCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP59801CMLADJTCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP59801CMLADJTCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP59801CMLADJTCG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: