Part Details for NCP600SNADJT1G by onsemi
Overview of NCP600SNADJT1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP600SNADJT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4513
|
Newark | Ic,volt Regulator,adjustable,+1.25 To +5V,cmos,tsop,5Pin,plastic |Onsemi NCP600SNADJT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.3230 | Buy Now |
DISTI #
NCP600SNADJT1GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19466 In Stock |
|
$0.2402 / $0.7300 | Buy Now |
DISTI #
NCP600SNADJT1G
|
Avnet Americas | LDO Regulator Pos 1.25V to 5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP600SNADJT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2383 / $0.2845 | Buy Now |
DISTI #
863-NCP600SNADJT1G
|
Mouser Electronics | LDO Voltage Regulators LOW DROP OUT VTG REG RoHS: Compliant | 15715 |
|
$0.2380 / $0.7300 | Buy Now |
|
Future Electronics | NCP600 Series 150 mA 1.25 to 5 V Adjustable Output LDO Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
NCP600SNADJT1G
|
Avnet Americas | LDO Regulator Pos 1.25V to 5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP600SNADJT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2383 / $0.2845 | Buy Now |
DISTI #
NCP600SNADJT1G
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷5V, 150mA Min Qty: 1 | 0 |
|
$0.3310 / $0.7550 | RFQ |
|
Ameya Holding Limited | High Performance Low-Power, LDO Regulator with Enable | 13465 |
|
RFQ | |
DISTI #
NCP600SNADJT1G
|
Avnet Asia | LDO Regulator Pos 1.25V to 5V 0.15A 5-Pin TSOP T/R (Alt: NCP600SNADJT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2261 / $0.2529 | Buy Now |
DISTI #
NCP600SNADJT1G
|
Avnet Silica | LDO Regulator Pos 1.25V to 5V 0.15A 5-Pin TSOP T/R (Alt: NCP600SNADJT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP600SNADJT1G
NCP600SNADJT1G CAD Models
NCP600SNADJT1G Part Data Attributes:
|
NCP600SNADJT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP600SNADJT1G
onsemi
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: Adj, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.175 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.19 | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCP600SNADJT1G
This table gives cross-reference parts and alternative options found for NCP600SNADJT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP600SNADJT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2510SX | CMOS Low Dropout Voltage Regulator, 3000-REEL | onsemi | NCP600SNADJT1G vs FAN2510SX |
NCV8560SNADJT1G | LDO Regulator, 150 mA, Ultra-Low Dropout Vout: Adj, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCP600SNADJT1G vs NCV8560SNADJT1G |
NCP603SNADJT1G | LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: Adj, TSOP-5, 3000-REEL | onsemi | NCP600SNADJT1G vs NCP603SNADJT1G |