-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 5.0 V, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4671
|
Newark | Ldo, Fixed, 5V, 0.3A, Sot-23-5 Rohs Compliant: Yes |Onsemi NCP603SN500T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95M6838
|
Newark | 300Ma Cmos Ldo Reg W/ En/Reel |Onsemi NCP603SN500T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP603SN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP603SN500T1G) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16878 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
NCP603SN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP603SN500T1G) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16878 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
NCP603SN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP603SN500T1G) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16878 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.3A 5TSOP | 4149 |
|
RFQ | |
DISTI #
2728331
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.3A, SOT-23-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3642 / $0.6258 | Buy Now |
DISTI #
2728331RL
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.3A, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3642 | Buy Now |
DISTI #
2728331
|
Farnell | LDO, FIXED, 5V, 0.3A, SOT-23-5 RoHS: Compliant Min Qty: 5 Lead time: 42 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2784 / $0.5793 | Buy Now |
DISTI #
2728331RL
|
Farnell | LDO, FIXED, 5V, 0.3A, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 42 Weeks, 1 Days Container: Reel | 0 |
|
$0.2784 / $0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP603SN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP603SN500T1G
onsemi
LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 5.0 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.157 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 5.23 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP603SN500T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP603SN500T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | NCP603SN500T1G vs MC78PC28NTR |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCP603SN500T1G vs LP2982IM5X-3.6/NOPB |
LP2985-27YZUR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, LEAD FREE, CSP-5 | Texas Instruments | NCP603SN500T1G vs LP2985-27YZUR |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | NCP603SN500T1G vs TPS76132DBVT |
LP2982AIM5-3.0/NOPB | 50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP603SN500T1G vs LP2982AIM5-3.0/NOPB |
LMS5214IMG-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, SC-70, 5 PIN | Texas Instruments | NCP603SN500T1G vs LMS5214IMG-2.5/NOPB |
LP2985A-25DBVT | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | Texas Instruments | NCP603SN500T1G vs LP2985A-25DBVT |
AP7115-30WG-7 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | NCP603SN500T1G vs AP7115-30WG-7 |
LP2985IM5-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | NCP603SN500T1G vs LP2985IM5-2.6/NOPB |
ILC7081AIM533X | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | NCP603SN500T1G vs ILC7081AIM533X |