-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Low Iq Vout: 3.0 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4568
|
Newark | Linear Voltage Regulator, Cmos, Low Iq, 100 Ma/ Reel |Onsemi NCP612SQ30T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4950 | Buy Now |
DISTI #
81Y6949
|
Newark | Ldo, Fixed, 3V, 0.1A, Sc-70-5, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi NCP612SQ30T2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4830 / $1.3100 | Buy Now |
DISTI #
NCP612SQ30T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3V 100MA SC88A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3691 / $0.9800 | Buy Now |
DISTI #
NCP612SQ30T2G
|
Avnet Americas | LDO Regulator Pos 3V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP612SQ30T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3654 / $0.4362 | Buy Now |
DISTI #
863-NCP612SQ30T2G
|
Mouser Electronics | LDO Voltage Regulators ACMOS1 LDO REGULATOR RoHS: Compliant | 0 |
|
$0.3690 / $0.9700 | Order Now |
|
Future Electronics | NCP612: LDO Regulator, 100 mA, Low Iq, Vout: 3.0 V, SC-88A / SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
DISTI #
NCP612SQ30T2G
|
Avnet Americas | LDO Regulator Pos 3V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP612SQ30T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3654 / $0.4362 | Buy Now |
DISTI #
NCP612SQ30T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 100mA, SC70-5, SMD Min Qty: 1 | 0 |
|
$0.5070 / $0.7610 | RFQ |
DISTI #
NCP612SQ30T2G
|
Avnet Asia | LDO Regulator Pos 3V 0.2A 5-Pin SC-70 T/R (Alt: NCP612SQ30T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.3467 / $0.3878 | Buy Now |
DISTI #
NCP612SQ30T2G
|
Avnet Silica | LDO Regulator Pos 3V 0.2A 5-Pin SC-70 T/R (Alt: NCP612SQ30T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP612SQ30T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP612SQ30T2G
onsemi
LDO Regulator, 100 mA, Low Iq Vout: 3.0 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.0792% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.12 V | |
Output Voltage1-Min | 2.88 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NCP612SQ30T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP612SQ30T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP612SQ30T1 | 3V FIXED POSITIVE REGULATOR, PDSO5, MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN | onsemi | NCP612SQ30T2G vs NCP612SQ30T1 |
NCP612SQ30T1 | 3V FIXED POSITIVE REGULATOR, PDSO5, MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN | Rochester Electronics LLC | NCP612SQ30T2G vs NCP612SQ30T1 |
NCP612SQ30T1G | 3V FIXED POSITIVE REGULATOR, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | onsemi | NCP612SQ30T2G vs NCP612SQ30T1G |