Part Details for NCP623MN-30R2G by onsemi
Overview of NCP623MN-30R2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP623MN-30R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9358
|
Newark | Ldo Voltage Regulators |Onsemi NCP623MN-30R2G Min Qty: 1590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2640 | Buy Now |
|
Rochester Electronics | NCP623 - Fixed Positive LDO Regulator, 3V, 0.26V Dropout, PDSO6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30000 |
|
$0.1958 / $0.2304 | Buy Now |
DISTI #
4195459
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 30000 |
|
$0.2070 | Buy Now |
|
Flip Electronics | Stock, ship today | 792 |
|
$0.1100 | RFQ |
Part Details for NCP623MN-30R2G
NCP623MN-30R2G CAD Models
NCP623MN-30R2G Part Data Attributes:
|
NCP623MN-30R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP623MN-30R2G
onsemi
LDO Regulator, 150 mA, High PSRR, Low Noise, with On/Off Control Vout: 3.0 V, 6 PIN DFN, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 6 PIN DFN, 3x3 | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 488AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.11 V | |
Output Voltage1-Min | 2.89 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.6% | |
Width | 3 mm |