Part Details for NCP631GD2TG by onsemi
Overview of NCP631GD2TG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP631GD2TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9369
|
Newark | Ncp631Gd2Tg, Shift Registers |Onsemi NCP631GD2TG RoHS: Not Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $1.0900 | Buy Now |
DISTI #
NCP631GD2TG
|
Avnet Americas | - Rail/Tube (Alt: NCP631GD2TG) RoHS: Compliant Min Qty: 465 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1064 Partner Stock |
|
$0.6675 / $0.7967 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.47V, 1.25V Dropout, BIPolar, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1064 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for NCP631GD2TG
NCP631GD2TG CAD Models
NCP631GD2TG Part Data Attributes
|
NCP631GD2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP631GD2TG
onsemi
3.47V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO5, LEAD FREE, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.97 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.557 V | |
Output Voltage1-Min | 3.383 V | |
Output Voltage1-Nom | 3.47 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.1945 mm |
Alternate Parts for NCP631GD2TG
This table gives cross-reference parts and alternative options found for NCP631GD2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP631GD2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP631GD2TR4G | 3.47V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO5, LEAD FREE, D2PAK-5 | onsemi | NCP631GD2TG vs NCP631GD2TR4G |
NCP631GD2T | 3.47V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO5, D2PAK-5 | onsemi | NCP631GD2TG vs NCP631GD2T |