Part Details for NCP663SQ33T1G by onsemi
Overview of NCP663SQ33T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP663SQ33T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9387
|
Newark | Ldo, Fixed, 3.3V, 0.1A, -40 To 85Deg C |Onsemi NCP663SQ33T1G Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.3710 | Buy Now |
DISTI #
NCP663SQ33T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP663SQ33T1G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
NCP663SQ33T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP663SQ33T1G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
NCP663SQ33T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP663SQ33T1G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Chip1Cloud | 100 mA CMOS Low Iq Low-Dropout Voltage Regulator | 12200 |
|
RFQ | |
DISTI #
4196597
|
Farnell | LDO, FIXED, 3.3V, 0.1A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1620 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.2658 | Buy Now |
|
Flip Electronics | Stock, ship today | 24000 |
|
$0.2300 | RFQ |
Part Details for NCP663SQ33T1G
NCP663SQ33T1G CAD Models
NCP663SQ33T1G Part Data Attributes:
|
NCP663SQ33T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP663SQ33T1G
onsemi
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 3.3 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |