Part Details for NCP6922CDMTTXG by onsemi
Overview of NCP6922CDMTTXG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NCP6922CDMTTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9404
|
Newark | Power Management - Multi Function |Onsemi NCP6922CDMTTXG Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.1600 | Buy Now |
DISTI #
30Y6883
|
Newark | 2 Dcdc 2 Ldo Mini Pmic/Reel |Onsemi NCP6922CDMTTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCP6922 - LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters RoHS: Compliant Status: Obsolete Min Qty: 1 | 165000 |
|
$0.7159 / $0.8422 | Buy Now |
Part Details for NCP6922CDMTTXG
NCP6922CDMTTXG CAD Models
NCP6922CDMTTXG Part Data Attributes:
|
NCP6922CDMTTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6922CDMTTXG
onsemi
LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | WQFN-20 | |
Manufacturer Package Code | 510AV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for NCP6922CDMTTXG
This table gives cross-reference parts and alternative options found for NCP6922CDMTTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP6922CDMTTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP6922CBMTTXG | LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, WQFN20, 4X4, 0.5P, 3000-REEL | onsemi | NCP6922CDMTTXG vs NCP6922CBMTTXG |
MCP16501TC-E/RMB | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | Microchip Technology Inc | NCP6922CDMTTXG vs MCP16501TC-E/RMB |
NCP6922CCMTTXG | LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, WQFN20, 4X4, 0.5P, 3000-REEL | onsemi | NCP6922CDMTTXG vs NCP6922CCMTTXG |
MCP16501TE-E/RMB | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | Microchip Technology Inc | NCP6922CDMTTXG vs MCP16501TE-E/RMB |
MCP16501TB-E/RMB | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | Microchip Technology Inc | NCP6922CDMTTXG vs MCP16501TB-E/RMB |