Part Details for NCP692MNADJT2G by onsemi
Overview of NCP692MNADJT2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP692MNADJT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4278
|
Newark | Ldo Voltage Regulator Adjustable O/P, 1.231V-1.269V, 1A, Dfn-6, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:6V, Output Voltage Min:1.231V, Output Voltage Max:1.269V, Output Current Max:1A, Ic Case/Package:Dfn Rohs Compliant: Yes |Onsemi NCP692MNADJT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP692MNADJT2G
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 1.5 V to 6 V, 1 Output, 450 mV Drop, 1.25 V to 5 V, 1 A, 6 Pins, DFN-EP - Tape and Reel (Alt: NCP692MNADJT2G) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13700 Partner Stock |
|
$1.3144 / $1.5688 | Buy Now |
|
Quest Components | 1.25 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.47 V DROPOUT, PDSO6 | 229 |
|
$1.3943 / $3.2175 | Buy Now |
DISTI #
NCP692MNADJT2G
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 1.5 V to 6 V, 1 Output, 450 mV Drop, 1.25 V to 5 V, 1 A, 6 Pins, DFN-EP - Tape and Reel (Alt: NCP692MNADJT2G) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13700 Partner Stock |
|
$1.3144 / $1.5688 | Buy Now |
|
Chip1Cloud | IC REG LDO ADJ 1A 6DFN | 55000 |
|
RFQ | |
DISTI #
2774716
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5174 / $1.1366 | Buy Now |
DISTI #
2774716
|
Farnell | LDO, ADJ, 1.231V-1.269V, 1A, DFN-6 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7784 / $1.1583 | Buy Now |
DISTI #
2774716RL
|
Farnell | LDO, ADJ, 1.231V-1.269V, 1A, DFN-6 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.7784 | Buy Now |
|
Flip Electronics | Stock, ship today | 1700 |
|
$1.0600 | RFQ |
Part Details for NCP692MNADJT2G
NCP692MNADJT2G CAD Models
NCP692MNADJT2G Part Data Attributes:
|
NCP692MNADJT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP692MNADJT2G
onsemi
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: Adj, DFN 3x3x0.9mm, 0.95p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN 3x3x0.9mm, 0.95p | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.47 V | |
Dropout Voltage1-Nom | 0.45 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP692MNADJT2G
This table gives cross-reference parts and alternative options found for NCP692MNADJT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP692MNADJT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP606MNADJT2G | LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: Adj, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP692MNADJT2G vs NCP606MNADJT2G |