-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V, TSOP5, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP700BSN33T1GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 5TSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12516 In Stock |
|
$0.2517 / $0.7600 | Buy Now |
DISTI #
NCP700BSN33T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP700BSN33T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.2497 / $0.2981 | Buy Now |
DISTI #
863-NCP700BSN33T1G
|
Mouser Electronics | LDO Voltage Regulators 200MA ULN RF LDO REG3.3V RoHS: Compliant | 37055 |
|
$0.2500 / $0.6900 | Buy Now |
DISTI #
70341024
|
RS | NCP700BSN33T1G, Single Linear VoltageRegulator, 200mA 3.3 V, +/-2.5V, 5-Pin TSOP | ON Semiconductor NCP700BSN33T1G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | NCP700B Series 3.3 V 200 mA Fixed Ultra Low Noise LDO Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 209 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
NCP700BSN33T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP700BSN33T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.2497 / $0.2981 | Buy Now |
DISTI #
NCP700BSN33T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 200mA, TSOP5, SMD Min Qty: 1 | 0 |
|
$0.3470 / $0.7590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP700BSN33T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP700BSN33T1G
onsemi
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V, TSOP5, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.185 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.004% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP700BSN33T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP700BSN33T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP3985SN33T1G | 150 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 3.3 V, TSOP-5, 3000-REEL | onsemi | NCP700BSN33T1G vs NCP3985SN33T1G |