Part Details for NCP702SN31T1G by onsemi
Overview of NCP702SN31T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP702SN31T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3601
|
Newark | 200 Ma Ldo Ultra-Low Iq Iq 10 Ma Ultra-Low Noise/Reel |Onsemi NCP702SN31T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK9453
|
Newark | Ldo, Fixed, 3.1V, 0.2A, Tsop-5 |Onsemi NCP702SN31T1G Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.5290 | Buy Now |
DISTI #
V72:2272_07297410
|
Arrow Electronics | LDO Regulator Pos 3.1V 0.2A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1752 Container: Cut Strips | Americas - 768 |
|
$0.0803 / $0.2675 | Buy Now |
DISTI #
26073488
|
Verical | LDO Regulator Pos 3.1V 0.2A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1752 | Americas - 768 |
|
$0.0803 / $0.1394 | Buy Now |
|
Rochester Electronics | NCP702 - Fixed Positive LDO Regulator, 3.1V, PDSO5 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1200 |
|
$0.3425 / $0.4029 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2587 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 3.1V 0.2A | 3000 |
|
RFQ | |
DISTI #
4196611
|
Farnell | LDO, FIXED, 3.1V, 0.2A, TSOP-5 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 1200 |
|
$0.3632 | Buy Now |
|
Flip Electronics | Stock, ship today | 2972 |
|
$0.1100 | RFQ |
Part Details for NCP702SN31T1G
NCP702SN31T1G CAD Models
NCP702SN31T1G Part Data Attributes:
|
NCP702SN31T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP702SN31T1G
onsemi
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.1V, TSOP-5, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |