Part Details for NCP703SN19T1G by onsemi
Overview of NCP703SN19T1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP703SN19T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7967
|
Newark | Ic, Ldo Volt Reg, 0.3A, 1.9V, Tsop-5, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Ic Case/Package:Tsop, No. Of Pins:5Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP703SN19T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2340 | Buy Now |
DISTI #
62X3956
|
Newark | Ic, Ldo Volt Reg, 0.3A, 1.9V, Tsop-5, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Ic Case/Package:Tsop, No. Of Pins:5Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP703SN19T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
NCP703SN19T1GOSCT-ND
|
DigiKey | IC REG LINEAR 1.9V 300MA 5TSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
518 In Stock |
|
$0.2217 / $0.6300 | Buy Now |
DISTI #
NCP703SN19T1G
|
Avnet Americas | LDO Regulator Positive 1.9V 0.3A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP703SN19T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1712 / $0.2148 | Buy Now |
DISTI #
NCP703SN19T1G
|
Avnet Silica | LDO Regulator Positive 1.9V 0.3A 5-Pin TSOP T/R (Alt: NCP703SN19T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP703SN19T1G
NCP703SN19T1G CAD Models
NCP703SN19T1G Part Data Attributes
|
NCP703SN19T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP703SN19T1G
onsemi
LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 1.9V, TSOP-5, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.938 V | |
Output Voltage1-Min | 1.862 V | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
Alternate Parts for NCP703SN19T1G
This table gives cross-reference parts and alternative options found for NCP703SN19T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP703SN19T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV74318PDBVR | 300mA low-Iq low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP703SN19T1G vs TLV74318PDBVR |
TLV74318PDQNR3 | 300mA low-Iq low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | NCP703SN19T1G vs TLV74318PDQNR3 |
NCP703MX18TCG | LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 1.8V, XDFN6, XDFN6 1.5X1.5, 0.5P, 5000-REEL | onsemi | NCP703SN19T1G vs NCP703MX18TCG |
TLV74318PDQNR | 300mA low-Iq low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | NCP703SN19T1G vs TLV74318PDQNR |
ADP1712AUJZ-1.8-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | NCP703SN19T1G vs ADP1712AUJZ-1.8-R7 |
MIC5323-1.8YD5 | MIC5323-1.8YD5 | Microchip Technology Inc | NCP703SN19T1G vs MIC5323-1.8YD5 |
ADP1713AUJZ-1.8-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | NCP703SN19T1G vs ADP1713AUJZ-1.8-R7 |
MIC5323-1.8YD5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP703SN19T1G vs MIC5323-1.8YD5-TR |