Part Details for NCP707AMX185TCG by onsemi
Overview of NCP707AMX185TCG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP707AMX185TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8268
|
Newark | Ic, Ldo Volt Reg, 0.2A, 1.85V, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.85V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma Rohs Compliant: Yes |Onsemi NCP707AMX185TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.0960 | Buy Now |
DISTI #
73AK9468
|
Newark | Ncp707Amx185Tcg, Shift Registers |Onsemi NCP707AMX185TCG RoHS: Not Compliant Min Qty: 3270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
NCP707AMX185TCG
|
Avnet Americas | LDO Regulator Pos 1.85V 0.2A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP707AMX185TCG) RoHS: Compliant Min Qty: 3268 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 87000 Partner Stock |
|
$0.0949 / $0.1132 | Buy Now |
DISTI #
NCP707AMX185TCG
|
Avnet Americas | LDO Regulator Pos 1.85V 0.2A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP707AMX185TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP707 - Fixed Positive LDO Regulator, 1.85V, 0.37V Dropout, CMOS, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 87000 |
|
$0.0949 / $0.1116 | Buy Now |
DISTI #
C1S541901300674
|
Chip1Stop | LDO Regulator Pos 1.85V 0.2A 4-Pin XDFN EP T/R RoHS: Compliant | 3000 |
|
$0.2190 / $1.1300 | Buy Now |
Part Details for NCP707AMX185TCG
NCP707AMX185TCG CAD Models
NCP707AMX185TCG Part Data Attributes
|
NCP707AMX185TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP707AMX185TCG
onsemi
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.85V, Active Discharge Rdis=1.2kOhms, XDFN4 1.0x1.0, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN4 1.0x1.0, 0.65P | |
Package Description | XDFN-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.218 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.887 V | |
Output Voltage1-Min | 1.813 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |