Part Details for NCP711ASN500T1G by onsemi
Overview of NCP711ASN500T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP711ASN500T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7619
|
Newark | Ldo, Fixed, 5V, 0.1A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP711ASN500T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.3150 / $0.8110 | Buy Now |
DISTI #
488-NCP711ASN500T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 5TSOP Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11412 In Stock |
|
$0.2589 / $0.7800 | Buy Now |
DISTI #
NCP711ASN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP711ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2775 / $0.3106 | Buy Now |
DISTI #
863-NCP711ASN500T1G
|
Mouser Electronics | LDO Voltage Regulators NCP711 TSOP-5 5V0 RoHS: Compliant | 7845 |
|
$0.2570 / $0.7800 | Buy Now |
|
Future Electronics | NCP711 Series 5 V 100 mA Surface Mount LDO Voltage Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
NCP711ASN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP711ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2775 / $0.3106 | Buy Now |
DISTI #
NCP711ASN500T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 100mA, TSOP5, SMD Min Qty: 1 | 0 |
|
$0.3560 / $0.7510 | RFQ |
|
Ameya Holding Limited | Min Qty: 3000 | 4560 |
|
$0.4038 / $0.4164 | Buy Now |
DISTI #
NCP711ASN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP711ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2775 / $0.3106 | Buy Now |
DISTI #
NCP711ASN500T1G
|
Avnet Silica | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R (Alt: NCP711ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP711ASN500T1G
NCP711ASN500T1G CAD Models
NCP711ASN500T1G Part Data Attributes
|
NCP711ASN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP711ASN500T1G
onsemi
LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 5V0 TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.355 V | |
Dropout Voltage1-Nom | 0.215 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |