Part Details for NCP715MX15TBG by onsemi
Overview of NCP715MX15TBG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP715MX15TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8317
|
Newark | Ic, Ldo Volt Reg, 0.05A, 1.5V, Xdfn-6, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Xdfn Rohs Compliant: Yes |Onsemi NCP715MX15TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4410 | Buy Now |
DISTI #
62X8318
|
Newark | Ic, Ldo Volt Reg, 0.05A, 1.5V, Xdfn-6, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Xdfn Rohs Compliant: Yes |Onsemi NCP715MX15TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4460 | Buy Now |
DISTI #
488-NCP715MX15TBGCT-ND
|
DigiKey | IC REG LINEAR 1.5V 50MA 6XDFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3376 / $0.9000 | Buy Now |
DISTI #
NCP715MX15TBG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 24 V, 1 Output, 1.5 V, 50 mA, 6 Pins, XDFN - Tape and Reel (Alt: NCP715MX15TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3349 / $0.3997 | Buy Now |
DISTI #
863-NCP715MX15TBG
|
Mouser Electronics | LDO Voltage Regulators 50 MA ULTRA-LOW IQ WIDE RoHS: Compliant | 0 |
|
$0.3380 / $0.3490 | Order Now |
DISTI #
NCP715MX15TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 50mA, XDFN6, SMD Min Qty: 1 | 0 |
|
$0.4630 / $0.7600 | RFQ |
DISTI #
NCP715MX15TBG
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2.5 V to 24 V, 1 Output, 1.5 V, 50 mA, 6 Pins, XDFN (Alt: NCP715MX15TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP715MX15TBG
|
EBV Elektronik | LDO Voltage Regulator, Fixed, 2.5 V to 24 V, 1 Output, 1.5 V, 50 mA, 6 Pins, XDFN (Alt: NCP715MX15TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP715MX15TBG
NCP715MX15TBG CAD Models
NCP715MX15TBG Part Data Attributes
|
NCP715MX15TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP715MX15TBG
onsemi
LDO Regulator, 50 mA, Ultra-Low Iq 1.5V, XDFN6, XDFN6 1.5X1.5, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.5X1.5, 0.5P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |