Part Details for NCP715MX25TBG by onsemi
Overview of NCP715MX25TBG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP715MX25TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8321
|
Newark | Ic, Ldo Volt Reg, 0.05A, 2.5V, Xdfn-6, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:24V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:260Mv, Ic Case/Package:Xdfnrohs Compliant: Yes |Onsemi NCP715MX25TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4410 | Buy Now |
DISTI #
62X8322
|
Newark | Ic, Ldo Volt Reg, 0.05A, 2.5V, Xdfn-6, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:24V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:260Mv, Ic Case/Package:Xdfnrohs Compliant: Yes |Onsemi NCP715MX25TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4460 | Buy Now |
DISTI #
488-NCP715MX25TBGCT-ND
|
DigiKey | IC REG LINEAR 2.5V 50MA 6XDFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4943 In Stock |
|
$0.3376 / $0.9000 | Buy Now |
DISTI #
NCP715MX25TBG
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP715MX25TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.3349 / $0.3997 | Buy Now |
DISTI #
863-NCP715MX25TBG
|
Mouser Electronics | LDO Voltage Regulators 50 MA ULTRA-LOW IQ WIDE RoHS: Compliant | 2932 |
|
$0.3380 / $0.8900 | Buy Now |
|
Rochester Electronics | NCP715 - Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 66852 |
|
$0.3348 / $0.3939 | Buy Now |
DISTI #
NCP715MX25TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 50mA, XDFN6, SMD Min Qty: 1 | 0 |
|
$0.4790 / $0.7870 | RFQ |
DISTI #
NCP715MX25TBG
|
EBV Elektronik | (Alt: NCP715MX25TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 40447 |
|
$0.2000 | RFQ |
Part Details for NCP715MX25TBG
NCP715MX25TBG CAD Models
NCP715MX25TBG Part Data Attributes
|
NCP715MX25TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP715MX25TBG
onsemi
LDO Regulator, 50 mA, Ultra-Low Iq 2.5V, XDFN6, XDFN6 1.5X1.5, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.5X1.5, 0.5P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
Alternate Parts for NCP715MX25TBG
This table gives cross-reference parts and alternative options found for NCP715MX25TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP715MX25TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP715SQ25T2G | LDO Regulator, 50 mA, Ultra-Low Iq 2.5V, SC-88A, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCP715MX25TBG vs NCP715SQ25T2G |