Part Details for NCP715MX30TBG by onsemi
Overview of NCP715MX30TBG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP715MX30TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8324
|
Newark | Ic, Ldo Volt Reg, 0.05A, 3V, Xdfn-6, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP715MX30TBG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4460 | Buy Now |
DISTI #
62X8323
|
Newark | Ic, Ldo Volt Reg, 0.05A, 3V, Xdfn-6, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP715MX30TBG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4410 | Buy Now |
DISTI #
488-NCP715MX30TBGCT-ND
|
DigiKey | IC REG LINEAR 3V 50MA 6XDFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3500 In Stock |
|
$0.3383 / $0.9000 | Buy Now |
DISTI #
NCP715MX30TBG
|
Avnet Americas | LDO Regulator Pos 3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP715MX30TBG) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 75000 Partner Stock |
|
$0.3349 / $0.3997 | Buy Now |
DISTI #
NCP715MX30TBG
|
Avnet Americas | LDO Regulator Pos 3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP715MX30TBG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1828 Partner Stock |
|
RFQ | |
DISTI #
NCP715MX30TBG
|
Avnet Americas | LDO Regulator Pos 3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP715MX30TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 1828 Factory Stock |
|
$0.0775 / $0.0925 | Buy Now |
DISTI #
863-NCP715MX30TBG
|
Mouser Electronics | LDO Voltage Regulators 50 MA ULTRA-LOW IQ WIDE RoHS: Compliant | 9782 |
|
$0.3380 / $0.9000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, XDFN6 | 0 |
|
$0.3353 / $0.7023 | Buy Now |
|
Rochester Electronics | NCP715 - Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.3348 / $0.3939 | Buy Now |
DISTI #
NCP715MX30TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 50mA, XDFN6, SMD, ±2% Min Qty: 1 | 0 |
|
$0.4830 / $0.7940 | RFQ |
Part Details for NCP715MX30TBG
NCP715MX30TBG CAD Models
NCP715MX30TBG Part Data Attributes
|
NCP715MX30TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP715MX30TBG
onsemi
LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, XDFN6, XDFN6 1.5X1.5, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.5X1.5, 0.5P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |