-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 50 mA, Ultra-Low Iq 3.3V, XDFN6, XDFN6 1.5X1.5, 0.5P, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8326
|
Newark | Ic, Ldo Volt Reg, 0.05A, 3.3V, Xdfn-6, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:24V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:230Mv, Ic Case/Package:Xdfnrohs Compliant: Yes |Onsemi NCP715MX33TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.5250 | Buy Now |
DISTI #
62X8325
|
Newark | Ic, Ldo Volt Reg, 0.05A, 3.3V, Xdfn-6, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:24V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:230Mv, Ic Case/Package:Xdfnrohs Compliant: Yes |Onsemi NCP715MX33TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5190 | Buy Now |
DISTI #
488-NCP715MX33TBGCT-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 6XDFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8507 In Stock |
|
$0.3975 / $1.0600 | Buy Now |
DISTI #
NCP715MX33TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP715MX33TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 49000 Factory Stock |
|
$0.3943 / $0.4706 | Buy Now |
DISTI #
863-NCP715MX33TBG
|
Mouser Electronics | LDO Voltage Regulators 50 MA ULTRA-LOW IQ WIDE RoHS: Compliant | 30011 |
|
$0.3980 / $1.0500 | Buy Now |
DISTI #
NCP715MX33TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 50mA, XDFN6, SMD Min Qty: 1 | 0 |
|
$0.5430 / $0.8150 | RFQ |
DISTI #
NCP715MX33TBG
|
Avnet Silica | LDO Regulator Pos 3.3V 0.2A 6-Pin XDFN T/R (Alt: NCP715MX33TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP715MX33TBG
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.2A 6-Pin XDFN T/R (Alt: NCP715MX33TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 49000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP715MX33TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP715MX33TBG
onsemi
LDO Regulator, 50 mA, Ultra-Low Iq 3.3V, XDFN6, XDFN6 1.5X1.5, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.5X1.5, 0.5P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |