Part Details for NCP715SN12T1G by onsemi
Overview of NCP715SN12T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP715SN12T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8116
|
Newark | Ldo, Fixed, 1.2V, 0.05A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP715SN12T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.1980 | Buy Now |
DISTI #
2832-NCP715SN12T1GTR-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 5TSOP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
41000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
488-NCP715SN12T1GCT-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 5TSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1865 / $0.6500 | Buy Now |
DISTI #
NCP715SN12T1G
|
Avnet Americas | LDO Linear Voltage Regulator 1.2V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN12T1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 41000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
NCP715SN12T1G
|
Avnet Americas | LDO Linear Voltage Regulator 1.2V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN12T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 41000 Factory Stock |
|
$0.0904 / $0.1079 | Buy Now |
DISTI #
863-NCP715SN12T1G
|
Mouser Electronics | LDO Voltage Regulators 50 mA 1.2V RoHS: Compliant | 0 |
|
$0.1860 / $0.6400 | Order Now |
|
Onlinecomponents.com | LDO Regulator, 50 mA, Ultra-Low Iq 1.2V, TSOP5 | 0 |
|
$0.1802 / $0.2022 | Buy Now |
DISTI #
NCP715SN12T1G
|
EBV Elektronik | LDO Linear Voltage Regulator 1.2V 50mA 5-Pin TSOP T/R (Alt: NCP715SN12T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 41000 |
|
RFQ |
Part Details for NCP715SN12T1G
NCP715SN12T1G CAD Models
NCP715SN12T1G Part Data Attributes
|
NCP715SN12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP715SN12T1G
onsemi
LDO Regulator, 50 mA, Ultra-Low Iq 1.2V, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2019-08-15 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL SILVER GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |