There are no models available for this part yet.
Overview of NCP715SN15T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP715SN15T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH8117
|
Newark | Ldo, Fixed, 1.5V, 0.05A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP715SN15T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.1980 | Buy Now | |
DISTI #
2832-NCP715SN15T1GTR-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA 5TSOP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.2000 | Buy Now | |
DISTI #
488-NCP715SN15T1GCT-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA 5TSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1865 / $0.6500 | Buy Now | |
DISTI #
NCP715SN15T1G
|
Avnet Americas | LDO Linear Voltage Regulator 1.5V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN15T1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now | |
DISTI #
NCP715SN15T1G
|
Avnet Americas | LDO Linear Voltage Regulator 1.5V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN15T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.0904 / $0.1079 | Buy Now | |
DISTI #
863-NCP715SN15T1G
|
Mouser Electronics | LDO Voltage Regulators 50 mA 1.5V RoHS: Compliant | 0 |
|
$0.1860 / $0.6500 | Order Now | |
Onlinecomponents.com | LDO Regulator, 50 mA, Ultra-Low Iq 1.5V, TSOP5 | 0 |
|
$0.1802 / $0.2022 | Buy Now | ||
DISTI #
NCP715SN15T1G
|
EBV Elektronik | LDO Linear Voltage Regulator 1.5V 50mA 5-Pin TSOP T/R (Alt: NCP715SN15T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 44000 |
|
RFQ |
CAD Models for NCP715SN15T1G by onsemi
Part Data Attributes for NCP715SN15T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
TSOP-5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Date Of Intro
|
2019-08-15
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1 V
|
Input Voltage Absolute-Max
|
24 V
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
3 mm
|
Load Regulation-Max
|
0.005%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.05 A
|
Output Voltage1-Max
|
1.545 V
|
Output Voltage1-Min
|
1.455 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL SILVER GOLD PALLADIUM
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.5 mm
|