-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 50 mA, Ultra-Low Iq 5.0V, TSOP5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8121
|
Newark | Ldo, Fixed, 5V, 0.05A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:230Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP715SN50T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.1980 | Buy Now |
DISTI #
488-NCP715SN50T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 200MA 5TSOP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4062 In Stock |
|
$0.1846 / $0.6500 | Buy Now |
DISTI #
NCP715SN50T1G
|
Avnet Americas | LDO Linear Voltage Regulator 5V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN50T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1979 / $0.2215 | Buy Now |
DISTI #
NCP715SN50T1G
|
Avnet Americas | LDO Linear Voltage Regulator 5V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN50T1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
863-NCP715SN50T1G
|
Mouser Electronics | LDO Voltage Regulators 50 mA 5.0V RoHS: Compliant | 8560 |
|
$0.1860 / $0.6500 | Buy Now |
|
Rochester Electronics | NCP715 - LDO Regulator, 50 mA, Ultra-Low Iq 5.0V, TSOP5 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.1831 / $0.2154 | Buy Now |
DISTI #
NCP715SN50T1G
|
Avnet Americas | LDO Linear Voltage Regulator 5V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN50T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1979 / $0.2215 | Buy Now |
DISTI #
NCP715SN50T1G
|
Avnet Americas | LDO Linear Voltage Regulator 5V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN50T1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCP715SN50T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 50mA, TSOP5, SMD, ±2% Min Qty: 1 | 0 |
|
$0.2540 / $0.7960 | RFQ |
DISTI #
NCP715SN50T1G
|
Avnet Americas | LDO Linear Voltage Regulator 5V 50mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP715SN50T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1979 / $0.2215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP715SN50T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP715SN50T1G
onsemi
LDO Regulator, 50 mA, Ultra-Low Iq 5.0V, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Date Of Intro | 2019-08-15 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL SILVER GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |