-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Iq 5.0V, TSOP-5 / SOT-23-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5832
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP716BCSN500T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3640 / $0.8220 | Buy Now |
DISTI #
81AJ0097
|
Newark | Wide Vin Ldo Linear Voltage Regulator, 5V Version/ Reel |Onsemi NCP716BCSN500T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4140 | Buy Now |
DISTI #
488-NCP716BCSN500T1GCT-ND
|
DigiKey | LDO 150MA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3134 / $0.8400 | Buy Now |
DISTI #
NCP716BCSN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 150mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP716BCSN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3109 / $0.3710 | Buy Now |
DISTI #
863-NCP716BCSN500T1G
|
Mouser Electronics | LDO Voltage Regulators WIDE VIN LDO LINEAR VOLTAGE REGULATOR, 5V VERSION RoHS: Compliant | 0 |
|
$0.3060 / $0.8300 | Order Now |
DISTI #
NCP716BCSN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 150mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP716BCSN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3109 / $0.3710 | Buy Now |
DISTI #
NCP716BCSN500T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 150mA, TSOP5, SMD Min Qty: 1 | 0 |
|
$0.4450 / $0.7790 | RFQ |
|
Ameya Holding Limited | Min Qty: 30 | 2835 |
|
$0.7764 / $0.8367 | Buy Now |
DISTI #
NCP716BCSN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 150mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP716BCSN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3109 / $0.3710 | Buy Now |
DISTI #
NCP716BCSN500T1G
|
Avnet Asia | LDO Regulator Positive 5V 150mA 5-Pin TSOP T/R (Alt: NCP716BCSN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.2949 / $0.3299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP716BCSN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP716BCSN500T1G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 5.0V, TSOP-5 / SOT-23-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.955 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.05996% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL SILVER GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |