-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Iq 5.0V, TSOP-5 / SOT-23-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9276
|
Newark | Ldo, Fixed, 5V, 0.15A, Tsop-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi NCP716BSN500T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1794 |
|
$0.5190 / $1.1900 | Buy Now |
DISTI #
NCP716BSN500T1GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 5TSOP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
340 In Stock |
|
$0.4477 / $1.1900 | Buy Now |
DISTI #
NCP716BSN500T1G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 24 V, 1 Output, 600 mV Drop, 5 V, 150 mA, 5 Pins, TSOP - Tape and Reel (Alt: NCP716BSN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.4790 / $0.5363 | Buy Now |
DISTI #
863-NCP716BSN500T1G
|
Mouser Electronics | LDO Voltage Regulators 150 MA WIDE INPUT VOLTAGE RoHS: Compliant | 6014 |
|
$0.4470 / $1.1000 | Buy Now |
DISTI #
V72:2272_16565035
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2141 Container: Cut Strips | Americas - 1206 |
|
$0.4585 / $0.7226 | Buy Now |
DISTI #
63477554
|
Verical | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Min Qty: 13 Package Multiple: 1 Date Code: 2141 | Americas - 1206 |
|
$0.4585 / $0.6836 | Buy Now |
|
Bristol Electronics | 2988 |
|
RFQ | ||
|
Bristol Electronics | 1608 |
|
RFQ | ||
|
Quest Components | 1286 |
|
$0.6206 / $1.7730 | Buy Now | |
|
Rochester Electronics | NCP716B - Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 144689 |
|
$0.4432 / $0.5214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP716BSN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP716BSN500T1G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 5.0V, TSOP-5 / SOT-23-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-06-07 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.955 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |