Part Details for NCP717BMX185TCG by onsemi
Overview of NCP717BMX185TCG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP717BMX185TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3977
|
Newark | Ic, Ldo Volt Reg, 0.3A, 1.85V, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.85V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma Rohs Compliant: Yes |Onsemi NCP717BMX185TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1310 | Buy Now |
DISTI #
73AK9501
|
Newark | Ncp717Bmx185Tcg, Shift Registers |Onsemi NCP717BMX185TCG RoHS: Not Compliant Min Qty: 3270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
97W6199
|
Newark | Ic, Ldo Volt Reg, 0.3A, 1.85V, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.85V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma Rohs Compliant: Yes |Onsemi NCP717BMX185TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1030 | Buy Now |
DISTI #
NCP717BMX185TCG
|
Avnet Americas | LDO Regulator Pos 1.85V 0.3A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP717BMX185TCG) RoHS: Compliant Min Qty: 3268 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 57000 Partner Stock |
|
$0.0949 / $0.1132 | Buy Now |
DISTI #
NCP717BMX185TCG
|
Avnet Americas | LDO Regulator Pos 1.85V 0.3A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP717BMX185TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP717 - Fixed Positive LDO Regulator, 1.85V, CMOS, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57000 |
|
$0.0949 / $0.1116 | Buy Now |
DISTI #
C1S541900960895
|
Chip1Stop | LDO Regulator Pos 1.85V 0.3A 4-Pin XDFN EP T/R RoHS: Compliant | 3000 |
|
$0.2190 / $1.1300 | Buy Now |
Part Details for NCP717BMX185TCG
NCP717BMX185TCG CAD Models
NCP717BMX185TCG Part Data Attributes
|
NCP717BMX185TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP717BMX185TCG
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 1.85V, No Active Discharge, XDFN4 1.0x1.0, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN4 1.0x1.0, 0.65P | |
Pin Count | 4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.887 V | |
Output Voltage1-Min | 1.813 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |