-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 2.5V, Active Discharge, WDFN6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9342
|
Newark | Ldo, Fixed, 2.5V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP718AMT250TBG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1130 |
|
$0.3130 / $0.8010 | Buy Now |
DISTI #
488-NCP718AMT250TBGCT-ND
|
DigiKey | IC REG LINEAR 2.5V 800MA 6WDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1248 In Stock |
|
$0.2572 / $0.7800 | Buy Now |
DISTI #
NCP718AMT250TBG
|
Avnet Americas | LDO Regulator Pos 2.5V 300mA 6-Pin WDFN T/R - Tape and Reel (Alt: NCP718AMT250TBG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.2552 / $0.3046 | Buy Now |
DISTI #
NCP718AMT250TBG
|
Avnet Americas | LDO Regulator Pos 2.5V 300mA 6-Pin WDFN T/R - Tape and Reel (Alt: NCP718AMT250TBG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14419 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
863-NCP718AMT250TBG
|
Mouser Electronics | LDO Voltage Regulators 300 mA LOW IQ 2.5V RoHS: Compliant | 6658 |
|
$0.2550 / $0.7700 | Buy Now |
|
Future Electronics | NCP718: LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Rochester Electronics | NCP718 - LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Adjustable Status: Active Min Qty: 1 | 25668 |
|
$0.2551 / $0.3001 | Buy Now |
DISTI #
NCP718AMT250TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 300mA, WDFN6, SMD Min Qty: 1 | 0 |
|
$0.3530 / $0.7570 | RFQ |
DISTI #
NCP718AMT250TBG
|
Avnet Silica | (Alt: NCP718AMT250TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP718AMT250TBG
|
EBV Elektronik | (Alt: NCP718AMT250TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP718AMT250TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP718AMT250TBG
onsemi
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 2.5V, Active Discharge, WDFN6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2019-09-05 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.505 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |