-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 5.0V, Active Discharge, TSOT23-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP718ASN500T1GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 300MA TSOT23-5 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34715 In Stock |
|
$0.1882 / $0.6600 | Buy Now |
DISTI #
863-NCP718ASN500T1G
|
Mouser Electronics | LDO Voltage Regulators 300 MA LOW IQ WIDE INPUT 5.0V RoHS: Compliant | 144127 |
|
$0.1880 / $0.6200 | Buy Now |
DISTI #
V72:2272_21731963
|
Arrow Electronics | LDO Regulator Pos 5V 0.8A 5-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1885 |
|
$0.1912 / $0.5362 | Buy Now |
|
Future Electronics | Low Dropout Regulator, WideInput Voltage, Low Iq, 300 mA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
DISTI #
62837390
|
Verical | LDO Regulator Pos 5V 0.8A 5-Pin TSOT-23 T/R Min Qty: 31 Package Multiple: 1 Date Code: 2226 | Americas - 1885 |
|
$0.1912 / $0.3707 | Buy Now |
DISTI #
NCP718ASN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 300mA 5-Pin TSOT-23 T/R - Tape and Reel (Alt: NCP718ASN500T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1849 / $0.2207 | Buy Now |
DISTI #
65AC4937
|
Avnet Americas | LDO Regulator Pos 5V 300mA 5-Pin TSOT-23 T/R - Bulk (Alt: 65AC4937) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 3 Days Container: Bulk | 1784 Partner Stock |
|
$0.2000 / $0.2170 | Buy Now |
DISTI #
NCP718ASN500T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 300mA, TSOT23-5, SMD Min Qty: 1 | 0 |
|
$0.2560 / $0.7500 | RFQ |
|
Ameya Holding Limited | Min Qty: 20 | 1020 |
|
$0.4499 / $0.4781 | Buy Now |
DISTI #
NCP718ASN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 300mA 5-Pin TSOT-23 T/R - Tape and Reel (Alt: NCP718ASN500T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1849 / $0.2207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP718ASN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP718ASN500T1G
onsemi
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 5.0V, Active Discharge, TSOT23-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |