-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.0V, Non-Active Discharge, TSOT23-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4943
|
Newark | 300 Ma Low Iq, Wide Input Voltage Ldo - Tsop5 3V0 Hz/ Reel Rohs Compliant: Yes |Onsemi NCP718BSN300T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.1930 | Buy Now |
DISTI #
488-NCP718BSN300T1GCT-ND
|
DigiKey | IC REG LINEAR 3V 300MA TSOT23-5 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1168 In Stock |
|
$0.1823 / $0.9700 | Buy Now |
DISTI #
NCP718BSN300T1G
|
Avnet Americas | LDO Regulator Single-Output 3V 800mA 5-Pin TSOT-23 T/R - Tape and Reel (Alt: NCP718BSN300T1G) RoHS: Compliant Min Qty: 1739 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 125060 Partner Stock |
|
$0.1783 / $0.2128 | Buy Now |
DISTI #
NCP718BSN300T1G
|
Avnet Americas | LDO Regulator Single-Output 3V 800mA 5-Pin TSOT-23 T/R - Tape and Reel (Alt: NCP718BSN300T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1783 / $0.2128 | Buy Now |
DISTI #
863-NCP718BSN300T1G
|
Mouser Electronics | LDO Voltage Regulators 300 MA LOW IQ WIDE INPUT 3.0V RoHS: Compliant | 1144 |
|
$0.1810 / $0.8400 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2050 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.0V, Non-Active Discharge, TSOT23-5 | 0 |
|
$0.1728 / $0.1969 | Buy Now |
|
Rochester Electronics | NCP718 - LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Adjustable Status: Active Min Qty: 1 | 125060 |
|
$0.1782 / $0.2097 | Buy Now |
DISTI #
NCP718BSN300T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 300mA, TSOT23-5, SMD Min Qty: 1 | 0 |
|
$0.2160 / $0.6170 | RFQ |
DISTI #
NCP718BSN300T1G
|
Avnet Silica | (Alt: NCP718BSN300T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP718BSN300T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP718BSN300T1G
onsemi
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.0V, Non-Active Discharge, TSOT23-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.465 V | |
Dropout Voltage1-Nom | 0.295 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |