Part Details for NCP720BMT145TBG by onsemi
Overview of NCP720BMT145TBG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP720BMT145TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3834
|
Newark | 350Ma Very Low Dropout Bias Rail Cmos Voltage Regulator Vout= 1.45V/Reel |Onsemi NCP720BMT145TBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK9520
|
Newark | Ldo Voltage Regulators |Onsemi NCP720BMT145TBG RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2860 | Buy Now |
DISTI #
NCP720BMT145TBG
|
Avnet Americas | LDO Regulator Pos 1.45V 0.35A 6-Pin WDFN EP T/R - Tape and Reel (Alt: NCP720BMT145TBG) RoHS: Compliant Min Qty: 2091 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 57000 Partner Stock |
|
$0.1483 / $0.1770 | Buy Now |
|
Rochester Electronics | NCP720 - LDO Regulator, 350 mA, Ultra-Low Dropout, High PSRR RoHS: Compliant Status: Obsolete Min Qty: 1 | 57000 |
|
$0.1482 / $0.1744 | Buy Now |
Part Details for NCP720BMT145TBG
NCP720BMT145TBG CAD Models
NCP720BMT145TBG Part Data Attributes
|
NCP720BMT145TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP720BMT145TBG
onsemi
LDO Regulator, 350 mA, Ultra-Low Dropout, High PSRR, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.479 V | |
Output Voltage1-Min | 1.421 V | |
Output Voltage1-Nom | 1.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |