Part Details for NCP752BMX28TCG by onsemi
Overview of NCP752BMX28TCG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP752BMX28TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8346
|
Newark | Ic, Ldo Volt Reg, 0.2A, 2.8V, Xdfn-6, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:200Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Xdfn Rohs Compliant: Yes |Onsemi NCP752BMX28TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2780 | Buy Now |
DISTI #
62X8345
|
Newark | Ic, Ldo Volt Reg, 0.2A, 2.8V, Xdfn-6, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:200Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Xdfn Rohs Compliant: Yes |Onsemi NCP752BMX28TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2730 | Buy Now |
DISTI #
2156-NCP752BMX28TCG-OS-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 6XDFN Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
66000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
2832-NCP752BMX28TCGTR-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 6XDFN Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3649 In Stock |
|
$0.2400 | Buy Now |
DISTI #
488-NCP752BMX28TCGCT-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 6XDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
NCP752BMX28TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP752BMX28TCG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3649 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
NCP752BMX28TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP752BMX28TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2046 / $0.2442 | Buy Now |
DISTI #
863-NCP752BMX28TCG
|
Mouser Electronics | LDO Voltage Regulators 200 MA LDO ULTRA- LOW IQ RoHS: Compliant | 0 |
|
$0.2040 / $0.2240 | Order Now |
|
Rochester Electronics | NCP752 - Fixed Positive LDO Regulator, 2.8V, BICMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$0.2045 / $0.2406 | Buy Now |
DISTI #
NCP752BMX28TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP752BMX28TCG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3649 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
Part Details for NCP752BMX28TCG
NCP752BMX28TCG CAD Models
NCP752BMX28TCG Part Data Attributes:
|
NCP752BMX28TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP752BMX28TCG
onsemi
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, XDFN6, XDFN6 1.5X1.5, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.5X1.5, 0.5P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |