Part Details for NCP785AH120GEVB by onsemi
Overview of NCP785AH120GEVB by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP785AH120GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP785AH120GEVB-ND
|
DigiKey | EVAL BOARD NCP785AH120G Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$63.5300 | Buy Now |
DISTI #
NCP785AH120GEVB
|
Avnet Americas | NCP785A Ultra High Voltage Regulator Evaluation Board - Bulk (Alt: NCP785AH120GEVB) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5000 | Buy Now |
DISTI #
863-NCP785AH120GEVB
|
Mouser Electronics | Power Management IC Development Tools NCP785 EVAL PART 12V VERS RoHS: Compliant | 0 |
|
$62.5000 | Order Now |
|
Future Electronics | NCP785A Single Channel Fixed Linear Voltage Regulator Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$70.0100 / $73.5100 | Buy Now |
|
Onlinecomponents.com | NCP785A Single Channel Fixed Linear Voltage Regulator Evaluation Board RoHS: Compliant | 0 |
|
$59.5500 / $74.7100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$95.0000 / $100.0000 | Buy Now |
Part Details for NCP785AH120GEVB
NCP785AH120GEVB CAD Models
NCP785AH120GEVB Part Data Attributes
|
NCP785AH120GEVB
onsemi
Buy Now
|
Compare Parts:
NCP785AH120GEVB
onsemi
|
Samacsys Manufacturer | onsemi |