There are no models available for this part yet.
Overview of NCP802SN1T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP802SN1T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 680 |
|
$0.3000 / $0.7500 | Buy Now | ||
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 670 |
|
$0.2100 / $0.4500 | Buy Now | ||
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 39 |
|
$1.1742 / $1.9570 | Buy Now |
CAD Models for NCP802SN1T1G by onsemi
Part Data Attributes for NCP802SN1T1G by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
BATTERY PROTECTOR
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e2
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
0.006 mA
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for NCP802SN1T1G
This table gives cross-reference parts and alternative options found for NCP802SN1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP802SN1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP802SN1T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | NCP802SN1T1G vs NCP802SN1T1 |
NCP802SN1T1G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | NCP802SN1T1G vs NCP802SN1T1G |
NCP802SN1T1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit | onsemi | NCP802SN1T1G vs NCP802SN1T1 |
Related Parts for NCP802SN1T1G
-
NCP802SAN5T1GPower Management Circuits
-
NCP1800DM41R2Switching Regulator or Controllers
-
NCT7491RQR2GOther Analog ICs
-
NCP4681DSQ25T1GLinear Regulator ICs
-
NCS4333DR2GOperational Amplifiers
-
NJU4066BMMultiplexers or Switches
-
MXLPLAD30KP130CAE3Transient Suppressors
-
NCS6S1203CPower Supply Modules
-
NCP81151BMNTBGMOSFET Drivers