Part Details for NCP803SN120T1G by onsemi
Overview of NCP803SN120T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP803SN120T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9839
|
Newark | Mpu Supervisor, -40 To 105Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:1.2V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NCP803SN120T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP803SN120T1G
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.2÷5.5VDC Min Qty: 1 | 0 |
|
$0.2810 / $0.8020 | RFQ |
Part Details for NCP803SN120T1G
NCP803SN120T1G CAD Models
NCP803SN120T1G Part Data Attributes
|
NCP803SN120T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP803SN120T1G
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 1.20 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for NCP803SN120T1G
This table gives cross-reference parts and alternative options found for NCP803SN120T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP803SN120T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT9818C-12PV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818C-12PV |
RT9818F-12GVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818F-12GVL |
RT9818C-12GVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818C-12GVL |
RT9818G-12PVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818G-12PVL |
RT9818E-12GV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818E-12GV |
RT9818A-12PV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818A-12PV |
RT9818D-12PV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818D-12PV |
RT9818B-12GV | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818B-12GV |
RT9818D-12GV | Micro-Power Voltage Detectors, SOT23-3 | Richtek Technology Corp | NCP803SN120T1G vs RT9818D-12GV |
RT9818E-12GVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | NCP803SN120T1G vs RT9818E-12GVL |