-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.00 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9145
|
Newark | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor/Reel |Onsemi NCP803SN400T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50AC6350
|
Newark | Mp Reset Monitor, 4V, Sot-23-3, Threshold Voltage:4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Onsemi NCP803SN400T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3150 / $0.6530 | Buy Now |
DISTI #
V72:2272_07304192
|
Arrow Electronics | Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2324 Container: Cut Strips | Americas - 4880 |
|
$0.1869 / $0.3092 | Buy Now |
DISTI #
70467156
|
RS | NCP803SN400T1G, Processor Supervisor, 1.2 - 4.9 V, 3-Pin SOT-23 | ON Semiconductor NCP803SN400T1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4740 / $0.5580 | RFQ |
DISTI #
69766719
|
Verical | Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2324 | Americas - 4880 |
|
$0.1869 / $0.2887 | Buy Now |
DISTI #
NCP803SN400T1G
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.2÷5.5VDC Min Qty: 1 | 0 |
|
$0.2570 / $0.7700 | RFQ |
|
Chip1Cloud | IC SUPERVISOR 1 CHANNEL SOT23-3 / Very Low Supply Current 3-Pin Microprocessor Reset Monitor | 6000 |
|
RFQ | |
DISTI #
2845243RL
|
element14 Asia-Pacific | MP RESET MONITOR, 4V, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3318 | Buy Now |
DISTI #
2845243
|
element14 Asia-Pacific | MP RESET MONITOR, 4V, SOT-23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3318 / $0.5602 | Buy Now |
DISTI #
2845243
|
Farnell | MP RESET MONITOR, 4V, SOT-23-3 RoHS: Compliant Min Qty: 5 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1959 / $0.7360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP803SN400T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP803SN400T1G
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.00 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for NCP803SN400T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP803SN400T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT803LTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | NCP803SN400T1G vs CAT803LTBI-T3 |
APX803-46SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | NCP803SN400T1G vs APX803-46SRG-7 |
NCP803SN308T1 | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NCP803SN400T1G vs NCP803SN308T1 |
CAT803JTBI-GT10 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | NCP803SN400T1G vs CAT803JTBI-GT10 |
CAT803STBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | NCP803SN400T1G vs CAT803STBI-T10 |
CAT803LTBI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | NCP803SN400T1G vs CAT803LTBI-GT10 |
CAT803STBI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | NCP803SN400T1G vs CAT803STBI-GT3 |
APX803-23SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.25VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | NCP803SN400T1G vs APX803-23SRG-7 |
CAT803MTBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | NCP803SN400T1G vs CAT803MTBI-T10 |
CAT803LTBI-T10 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN, Power Management Circuit | onsemi | NCP803SN400T1G vs CAT803LTBI-T10 |