Part Details for NCP81111MNDFTXG by onsemi
Overview of NCP81111MNDFTXG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81111MNDFTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4198
|
Newark | Multiphase Controller/ Reel |Onsemi NCP81111MNDFTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 / $2.4200 | Buy Now |
DISTI #
NCP81111MNDFTXGOSCT-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 32QFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17 In Stock |
|
$1.9248 / $4.1100 | Buy Now |
DISTI #
NCP81111MNDFTXG
|
Avnet Americas | Voltage Mode PWM Controller 32-Pin QFN T/R - Tape and Reel (Alt: NCP81111MNDFTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.0595 / $2.3053 | Buy Now |
DISTI #
863-NCP81111MNDFTXG
|
Mouser Electronics | Power Management Specialized - PMIC MULTIPHASECONTROLLER RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
Rochester Electronics | NCP81111 - 3 Phase VR12.5-6 High Speed Digital Controller with SVID and I2C Interfaces Default Prorammable Digital VR12.5 Controller RoHS: Compliant Status: Active Min Qty: 1 | 148 |
|
$1.9100 / $2.2400 | Buy Now |
DISTI #
NCP81111MNDFTXG
|
Avnet Asia | Voltage Mode PWM Controller 32-Pin QFN T/R (Alt: NCP81111MNDFTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NCP81111MNDFTXG
|
Avnet Silica | Voltage Mode PWM Controller 32-Pin QFN T/R (Alt: NCP81111MNDFTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP81111MNDFTXG
|
EBV Elektronik | Voltage Mode PWM Controller 32-Pin QFN T/R (Alt: NCP81111MNDFTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP81111MNDFTXG
NCP81111MNDFTXG CAD Models
NCP81111MNDFTXG Part Data Attributes:
|
NCP81111MNDFTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81111MNDFTXG
onsemi
3 Phase VR12.5-6 High Speed Digital Controller with SVID and I<sup>2</sup>C Interfaces Default Prorammable Digital VR12.5 Controller, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-32 | |
Manufacturer Package Code | 485CE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |