Part Details for NCP81119MNTXG by onsemi
Overview of NCP81119MNTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81119MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP81119MNTXG-OS-ND
|
DigiKey | IC REG CTRLR VR12.5 1OUT 32WQFN Min Qty: 265 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$1.1300 | Buy Now |
DISTI #
NCP81119MNTXG-ND
|
DigiKey | IC REG CTRLR VR12.5 1OUT 32WQFN Min Qty: 265 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP81119MNTXG
|
Avnet Americas | VR CONTROLLER - Tape and Reel (Alt: NCP81119MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP81119 - Switching Controller RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.9766 / $1.1500 | Buy Now |
DISTI #
NCP81119MNTXG
|
Avnet Americas | VR CONTROLLER - Tape and Reel (Alt: NCP81119MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP81119MNTXG
|
Avnet Americas | VR CONTROLLER - Tape and Reel (Alt: NCP81119MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for NCP81119MNTXG
NCP81119MNTXG CAD Models
NCP81119MNTXG Part Data Attributes
|
NCP81119MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81119MNTXG
onsemi
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for NCP81119MNTXG
This table gives cross-reference parts and alternative options found for NCP81119MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81119MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS563209DDCR | 17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | Texas Instruments | NCP81119MNTXG vs TPS563209DDCR |
TPS566235RJNT | 4.5-V to 18-V, 6-A synchronous buck converter in 2-mm x 3-mm QFN 13-VQFN-HR -40 to 125 | Texas Instruments | NCP81119MNTXG vs TPS566235RJNT |
TPS563202DRLR | 4.5-V to 17-V input, 3-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | Texas Instruments | NCP81119MNTXG vs TPS563202DRLR |
RT7278GSP | 3A, 18V, 700kHz ACOT® Synchronous Step-Down Converter, PSOP-8 | Richtek Technology Corp | NCP81119MNTXG vs RT7278GSP |
XTPS563202DRLR | 4.5-V to 17-V input, 3-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | Texas Instruments | NCP81119MNTXG vs XTPS563202DRLR |