There are no models available for this part yet.
Overview of NCQ8A075-400M by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1277A | Analog Devices | LTC3670EDDB - Synchronous 400m | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
MDT400M01001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating |
Price & Stock for NCQ8A075-400M by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74274789
|
RS | CYLINDER, COMPACT, NCQ8 SERIES | SMC Corporation NCQ8A075-400M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3000 | RFQ |