Part Details for NCQ8M150-012T by SMC Corporation of America
Overview of NCQ8M150-012T by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-00012T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 12 Positions, 1.27mm (0.500in) Pitch. | |
20021612-00012T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 12 contacts | |
69057-012TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for NCQ8M150-012T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74277289
|
RS | CYLINDER, COMPACT, NCQ8 SERIES | SMC Corporation NCQ8M150-012T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$66.5000 | RFQ |