Part Details for NCQ8WN400-062M by SMC Corporation of America
Overview of NCQ8WN400-062M by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3062MPMS8E#PBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062MPDCB#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062MPDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO |
Price & Stock for NCQ8WN400-062M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74280010
|
RS | CYLINDER, COMPACT, NCQ8 SERIES | SMC Corporation NCQ8WN400-062M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$205.2500 | RFQ |