Part Details for NCR164-120JV by Hokuriku Electric Industry Co Ltd
Overview of NCR164-120JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3120JV#PBF | Analog Devices | 24V, 6.5A Sync Buck-Boost Conv |
Price & Stock for NCR164-120JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 12 OHM, SURFACE MOUNT, 1206 | 4775 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 12 OHM, SURFACE MOUNT, 1206 | 4000 |
|
$0.3348 / $0.9565 | Buy Now |