Part Details for NCR18650BD by Panasonic Electronic Components
Overview of NCR18650BD by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCR18650BD
NCR18650BD CAD Models
NCR18650BD Part Data Attributes:
|
NCR18650BD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NCR18650BD
Panasonic Electronic Components
Secondary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM | |
Battery Type | SECONDARY | |
Capacity | 2.98 Ah | |
Diameter | 18.25 mm | |
Height | 65.1 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 894 mA | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 49.5 g |
Alternate Parts for NCR18650BD
This table gives cross-reference parts and alternative options found for NCR18650BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR18650BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UR18650ZTA | Secondary Battery | Panasonic Electronic Components | NCR18650BD vs UR18650ZTA |
NCR18650BF | Secondary Battery, | Panasonic Electronic Components | NCR18650BD vs NCR18650BF |