Part Details for NCS211SQT2G by onsemi
Overview of NCS211SQT2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCS211SQT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9603
|
Newark | Current Sense Amplifier, 25Khz, Sc-70-6 |Onsemi NCS211SQT2G Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.9300 | Buy Now |
DISTI #
NCS211SQT2G
|
Avnet Americas | SP Amp Single R-R I/O 26V 6-Pin SC-70 T/R - Tape and Reel (Alt: NCS211SQT2G) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 177000 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
|
Bristol Electronics | 1192 |
|
RFQ | ||
|
Rochester Electronics | NCS211 - Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 410814 |
|
$0.6188 / $0.7280 | Buy Now |
DISTI #
NCS211SQT2G
|
Avnet Americas | SP Amp Single R-R I/O 26V 6-Pin SC-70 T/R - Tape and Reel (Alt: NCS211SQT2G) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 177000 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
|
Flip Electronics | Stock, ship today | 177000 |
|
$0.4300 | RFQ |
Part Details for NCS211SQT2G
NCS211SQT2G CAD Models
NCS211SQT2G Part Data Attributes:
|
NCS211SQT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS211SQT2G
onsemi
Current Sense Amplifier, Bidirectional Zero-Drift, 1% Max. Gain Error, 60 µV Offset, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |