Power Circuits
NCS37005MNTWG
onsemi
Description: INTERRUPT CONTROLLER, QCC16, 3 X 3 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-16

Overview of NCS37005MNTWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCS37005MNTWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NCS37005MNTWG
Avnet Silica (Alt: NCS37005MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for NCS37005MNTWG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCS37005MNTWG by onsemi

NCS37005MNTWG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
HVQCCN, LCC16,.12SQ,20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
onsemi
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PQCC-N16
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. NCS37005MNTWG
    onsemi
    INTERRUPT CONTROLLER, QCC16, 3 X 3 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-16
    VS

Related Parts for NCS37005MNTWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCS37005MNTWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCS37005MNTWG by onsemi

Select Manufacturer
Which Manufacturer of NCS37005MNTWG would you like to use for your alert(s)?
  • Please alert me when NCS37005MNTWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCS37005MNTWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCS37005MNTWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCS37005MNTWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCS37005MNTWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCS37005MNTWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: