NCST100FR120ETRF
NIC Components Corp
Description: Fixed Resistor, Metal Strip, 1W, 0.12ohm, 1% +/-Tol, 100ppm/Cel, 2512,

Overview of NCST100FR120ETRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCST100FR120ETRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 7990
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
  • 2,335 $0.1125
  • 5,557 $0.1013
$0.1013 / $0.7500 Buy Now
Quest Components FIXED RESISTOR, METAL STRIP, 1W, 0.12OHM, 1% +/-TOL, 100PPM/CEL, 2512 6392
  • 1 $1.0000
  • 2,001 $0.1500
  • 5,334 $0.1250
$0.1250 / $1.0000 Buy Now
DISTI # NCST100FR120ETRF
Avnet Abacus SMD Current Sense Resistor, 120 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Plate - Tape and Reel (Alt: NCST100FR120ETRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for NCST100FR120ETRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCST100FR120ETRF by NIC Components Corp

NCST100FR120ETRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
0.12 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL STRIP
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Want to compare parts?
  1. NCST100FR120ETRF
    NIC Components Corp
    Fixed Resistor, Metal Strip, 1W, 0.12ohm, 1% +/-Tol, 100ppm/Cel, 2512,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCST100FR120ETRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCST100FR120ETRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCST100FR120ETRF would you like to use for your alert(s)?
  • Please alert me when NCST100FR120ETRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCST100FR120ETRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCST100FR120ETRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCST100FR120ETRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCST100FR120ETRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCST100FR120ETRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: