Part Details for NCSTR4 by Panduit Corp
Overview of NCSTR4 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSTR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7540
|
Newark | N Type Cabinet Casters, Switch, Bl |Panduit NCSTR4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$577.1900 / $708.8900 | Buy Now |
DISTI #
298-22587-ND
|
DigiKey | N TYPE CABINET CASTERS, SWITCH, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$606.4277 / $645.5500 | Buy Now |
DISTI #
NCSTR4
|
Avnet Americas | HALOGEN-FREE METRIC COVER - Bulk (Alt: NCSTR4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$619.7900 | Buy Now |
DISTI #
644-NCSTR4
|
Mouser Electronics | Racks & Rack Cabinet Accessories N TYPE CABINET KIT CASTERS SWITCH BL RoHS: Compliant | 0 |
|
$726.0400 / $745.2600 | Order Now |
DISTI #
73743443
|
RS | Net-Access N-Type Cabinet Caster Kit, Black | Panduit NCSTR4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$645.5500 | RFQ |
DISTI #
PANNCSTR4
|
Heilind Electronics | N TYPE CABINET CASTERS, BL SWITCH, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Caster kit. 2 fixed casters for front of cabinet, 2 swivel casters for rear of cabinet, 4 mounting plates and 24 screws. Casters add 24mm (1") to height of cabinet. RoHS: Compliant | 12 Factory Stock |
|
$619.7900 / $686.7500 | Buy Now |
DISTI #
NCSTR4
|
Avnet Americas | HALOGEN-FREE METRIC COVER - Bulk (Alt: NCSTR4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$619.7900 | Buy Now |
DISTI #
000000000003801528
|
Sager | Racks & Rack Cabinet Accessories N TYPE CABINET KIT CASTERS SWITCH BL Min Qty: 1 | 0 |
|
$675.5400 / $683.8800 | Buy Now |
|
Master Electronics | Caster kit. 2 fixed casters for front of cabinet, 2 swivel casters for rear of cabinet, 4 mounting plates and 24 screws. Casters add 24mm (1") to height of cabinet. RoHS: Compliant | 12 Factory Stock |
|
$619.7900 / $686.7500 | Buy Now |