Part Details for NCT80DBR2G by onsemi
Overview of NCT80DBR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCT80DBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8777
|
Newark | Hardware Monitor With I2C Serial Interface/ Reel |Onsemi NCT80DBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 | Buy Now |
DISTI #
488-NCT80DBR2GCT-ND
|
DigiKey | IC HARDWARE MONITOR I2C 24TSSOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$3.5981 / $6.8500 | Buy Now |
DISTI #
NCT80DBR2G
|
Avnet Americas | HARDWARE MONITOR WITH I2C - Tape and Reel (Alt: NCT80DBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.8190 / $4.2750 | Buy Now |
|
Rochester Electronics | NCT80 - Hardware Monitor with I2C serial interface RoHS: Compliant Status: Active Min Qty: 1 | 21689 |
|
$3.5300 / $4.1600 | Buy Now |
DISTI #
NCT80DBR2G
|
Avnet Americas | HARDWARE MONITOR WITH I2C - Tape and Reel (Alt: NCT80DBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.8190 / $4.2750 | Buy Now |
DISTI #
NCT80DBR2G
|
Avnet Americas | HARDWARE MONITOR WITH I2C - Tape and Reel (Alt: NCT80DBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.8190 / $4.2750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
3613680
|
Farnell | HARDWARE MONITOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$3.7143 | Buy Now |
|
Sense Electronic Company Limited | TSSOP24 | 794 |
|
RFQ | |
|
Wuhan P&S | Min Qty: 1 | 15000 |
|
$4.8100 / $9.9400 | Buy Now |
Part Details for NCT80DBR2G
NCT80DBR2G CAD Models
NCT80DBR2G Part Data Attributes
|
NCT80DBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCT80DBR2G
onsemi
Hardware Monitor with I<sup>2</sup>C serial interface, TSSOP24 7.8x4.4, 0.65P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP24 7.8x4.4, 0.65P | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |