Part Details for NCU18WM474E60RB by Murata Manufacturing Co Ltd
Overview of NCU18WM474E60RB by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for NCU18WM474E60RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCU18WM474E60RBTR-ND
|
DigiKey | THERMISTOR NTC 470K 4500K 0603 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0700 | Buy Now |
DISTI #
NCU18WM474E60RB
|
Avnet Americas | Thermistor NTC 470kOhm 3% 2-Pin SMD T/R (Alt: NCU18WM474E60RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0725 | Buy Now |
DISTI #
81-NCU18WM474E60RB
|
Mouser Electronics | NTC Thermistors 0603 5V 480kOhm 3% Op Temp -40+125C RoHS: Compliant | 9574 |
|
$0.0540 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0500 | Buy Now |
DISTI #
NCU18WM474E60RB
|
TME | NTC thermistor, 470kΩ, SMD, 0603, 4500K, ±3% Min Qty: 4000 | 0 |
|
$0.0416 | RFQ |
Part Details for NCU18WM474E60RB
NCU18WM474E60RB CAD Models
NCU18WM474E60RB Part Data Attributes:
|
NCU18WM474E60RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCU18WM474E60RB
Murata Manufacturing Co Ltd
NTC Thermistor, 470000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 470000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4500 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% | |
Working Voltage | 5 V |