-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9027
|
Newark | Ntc Thermistor, 3380K, 10Kohm Rohs Compliant: Yes |Murata NCU18XH103E60RB Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3307 |
|
$0.0770 / $0.1080 | Buy Now |
DISTI #
490-18164-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6278 In Stock |
|
$0.0404 / $0.1300 | Buy Now |
DISTI #
NCU18XH103E60RB
|
Avnet Americas | Thermistor NTC High Reliability Series 10kOhm 3% 2-Pin SMD Paper Tape - Tape and Reel (Alt: NCU18XH103E60RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 | Buy Now |
DISTI #
81-NCU18XH103E60RB
|
Mouser Electronics | NTC Thermistors 10K OHM 3% RoHS: Compliant | 7651 |
|
$0.0400 / $0.1300 | Buy Now |
|
Future Electronics | NTC Thermistor 10k 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0343 / $0.0385 | Buy Now |
DISTI #
NCU18XH103E60RB
|
TTI | NTC Thermistors 10K OHM 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0342 / $0.0391 | Buy Now |
DISTI #
NCU18XH103E60RB
|
Avnet Americas | Thermistor NTC High Reliability Series 10kOhm 3% 2-Pin SMD Paper Tape - Tape and Reel (Alt: NCU18XH103E60RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 | Buy Now |
DISTI #
NCU18XH103E60RB
|
TME | NTC thermistor, 10kΩ, SMD, 0603, 3380K, ±3% Min Qty: 4000 | 0 |
|
$0.0323 | RFQ |
DISTI #
3977585RL
|
element14 Asia-Pacific | NTC THERMISTOR, 3380K, 10KOHM RoHS: Compliant Min Qty: 500 Container: Reel | 5317 |
|
$0.0436 / $0.0658 | Buy Now |
DISTI #
3977585
|
element14 Asia-Pacific | NTC THERMISTOR, 3380K, 10KOHM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5317 |
|
$0.0436 / $0.1124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCU18XH103E60RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCU18XH103E60RB
Murata Manufacturing Co Ltd
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% | |
Working Voltage | 5 V |