-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0788
|
Newark | Operational Amplifier, Dual, 1 Mhz, 2, 0.6 V/ S, 3V To 32V, Soic, 8 Rohs Compliant: Yes |Onsemi NCV2904DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10025 |
|
$0.1120 / $0.3950 | Buy Now |
DISTI #
71J6665
|
Newark | Op Amp, Dual, 1Mhz, 0.6V/Us, Soic-8, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Operating Temperature Min:-40°C, Qualification:Aec-Q100 Rohs Compliant: Yes |Onsemi NCV2904DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1150 | Buy Now |
DISTI #
NCV2904DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10059 In Stock |
|
$0.0978 / $0.4500 | Buy Now |
DISTI #
NCV2904DR2G
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV2904DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0961 / $0.1147 | Buy Now |
DISTI #
863-NCV2904DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp RoHS: Compliant | 11133 |
|
$0.0970 / $0.4500 | Buy Now |
DISTI #
70341063
|
RS | Dual Op Amp Single-Supply 3-32V SOIC8 | ON Semiconductor NCV2904DR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ |
|
Future Electronics | NCV Series 0.6 V/us 32 V Single Supply Dual GP Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 125 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 4180 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO8 | 2706 |
|
$0.0771 / $0.1779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2904DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2904DR2G
onsemi
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV2904DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2904DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2904DR2 | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV2904DR2G vs NCV2904DR2 |
NCV2904VDR2G | DUAL OP-AMP, 13000uV OFFSET-MAX, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | onsemi | NCV2904DR2G vs NCV2904VDR2G |
NCV2904DR2 | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCV2904DR2G vs NCV2904DR2 |